S3A-332010

New Age Enclosures
789-S3A-332010
S3A-332010

Mfr.:

Description:
Enclosures, Boxes & Cases Utility Bar 3.3 x 2.0 x 1.0 inch - Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Utility Bar
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
3.3 in
2 in
1 in
S-332010
Brand: New Age Enclosures
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 41.165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-332010 Enclosures

New Age Enclosures S-332010 Enclosures are 3.3" x 2" x 1" utility bar enclosures for use in a variety of applications. These enclosures are made of white or black UL94 HB, RoHS compliant plastic. New Age Enclosures S-332010 Enclosures support a 0.039" or 0.062" thick PCB measuring 2.80" x 1.55". These enclosures can be used in applications such as project boxes for electronic engineers, plastic utility cases, BONSI connectors, and LEMO connectors. Other applications include network cube, a router cube, 9V battery-powered handheld devices, industrial applications, and desktop or tabletop.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.16 £7.16
£5.15 £25.75
£4.91 £49.10
£4.79 £239.50
£4.57 £457.00
£4.23 £1,057.50
£4.06 £2,030.00