VO2601

Vishay Semiconductors
782-VO2601
VO2601

Mfr.:

Description:
High Speed Optocouplers 10Mbd Open Collector Single Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
PDIP-8
1 Channel
10 Mb/s
5300 Vrms
Open Collector
10 mA
1.4 V
23 ns
7 ns
5 V
50 mA
85 mW
- 40 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 9.91 mm
Maximum Collector Current: 50 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.81 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

In Stock: 305

Stock:
305
Can Dispatch Immediately
On Order:
2,000
Expected 12/11/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.58 £1.58
£0.969 £9.69
£0.863 £86.30
£0.742 £371.00
£0.705 £705.00
£0.633 £1,266.00
£0.61 £2,440.00
£0.608 £6,080.00