NHD-0216AW-IB3

Newhaven Display
763-NHD-0216AW-IB3
NHD-0216AW-IB3

Mfr.:

Description:
OLED Displays & Accessories OLED 2 X 16 CHAR I2C Thru Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Blue
16 x 2
36.22 mm x 11.4 mm
41.4 mm x 11.4 mm x 1.95 mm
I2C
10 mA
2.8 V, 5 V
+ 85 C
- 40 C
Modular OLED
Bulk
Brand: Newhaven Display
Brightness: 80 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 80 deg
Unit Weight: 29.652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809000
CAHTS:
8531200010
USHTS:
8524920000
JPHTS:
852492000
TARIC:
8524920000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLED Character Displays

Newhaven Display OLED Character Displays provide crisp, high-contrast text presentation for applications that require reliable readability and low power consumption. These displays deliver sharp characters without the need for backlighting by using self-emissive OLED technology. The OLED character displays are ideal for presenting fixed or variable text in industrial, medical, and consumer electronics. Each character is clearly defined, offering excellent legibility in all lighting conditions while maintaining a compact mechanical footprint. Typical applications include industrial equipment interfaces, medical devices, consumer electronics, instrumentation displays, and embedded systems.

OLED Display Modules

Newhaven Display OLED Display Modules deliver exceptional contrast, wide viewing angles, and fast response times in compact, power-efficient modules. These display modules are available in character and graphic formats. The OLED displays are ideal for applications where readability, space savings, or low power consumption are critical. The OLED technology eliminates the need for backlighting, enabling thinner profiles and superior visibility even in low-light environments, while maintaining long product lifecycles for industrial and embedded designs. The OLED display modules offer high contrast and sharp image clarity. Interface options include SPI, I2C, and parallel. Typical applications include portable and handheld devices, embedded systems and IoT products, medical and laboratory equipment, and appliance interfaces.  

2 x 16 Modular OLED Displays

Newhaven Display 2 x 16 Modular OLED Displays provide 2 lines x 16 characters and ultra-high contrast in a slim design. These displays work with a parallel MPU, SPI MPU, or I2C interface. The variety of interface options makes these modules adaptable to fit the needs of any project or application. Additional features include a built-in LCD comparable controller, low power, and breadboard friendly (NHD-0216AW-SB3 and NHD-0216AW-IB3). Newhaven Display 2 x 16 Modular OLED Displays are RoHS compliant.

In Stock: 2,659

Stock:
2,659 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.70 £21.70