2SA1312-BL(TE85L,F

Toshiba
757-2SA1312BLTE85LF
2SA1312-BL(TE85L,F

Mfr.:

Description:
Bipolar Transistors - BJT PNP Trans -0.1A LN -120V VCEO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-346-3
PNP
Single
100 mA
120 V
120 V
5 V
300 mV
150 mW
100 MHz
+ 150 C
2SA1312
Reel
Cut Tape
MouseReel
Brand: Toshiba
Continuous Collector Current: - 100 mA
DC Collector/Base Gain hFE Min: 200
DC Current Gain hFE Max: 700
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Toshiba 2SA1163-BL,LF
Toshiba
Bipolar Transistors - BJT Transistor for Low Freq. Amplification