WYO252MCMBF0KR

Vishay / Roederstein
75-WYO252MCMBF0KR
WYO252MCMBF0KR

Mfr.:

Description:
Safety Capacitors 2500pF 250Volt 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
2.5 nF
X1, Y2
440 VAC
Radial
5 mm (0.197 in)
4.5 mm
Safety Radial Leaded Ceramic Disc Capacitors
Y5U
20 %
2 Pin
Straight
- 40 C
+ 125 C
WYO
Bulk
Brand: Vishay / Roederstein
Diameter: 9 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: AC Line Rated Ceramic Disc Capacitors Class X1 440 VAC/Y2 250 VAC
Unit Weight: 810.821 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532230000
TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

WYO AC Line Rated Ceramic Disc Capacitors

Vishay WYO AC Line Rated Ceramic Disc Capacitors comply with IEC 60384-14 4th edition. High-reliability, single-layer AC disc safety capacitors are available in a wide range of capacitance values and different lead styles. The WYO series is ideal for X1, Y2 according to IEC 60384-14.4 (edition 4) and Line-by-pass applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

In Stock: 17,999

Stock:
17,999 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.676 £0.68
£0.348 £3.48
£0.309 £30.90
£0.257 £128.50
£0.249 £249.00
£0.231 £462.00
£0.218 £872.00
£0.216 £2,160.00
£0.209 £5,016.00