293D686X9010D2TE3

Vishay / Sprague
74-293D686X9010D2TE3
293D686X9010D2TE3

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 68uF 10volts 10% D case Molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
293D
68 uF
10 VDC
10 %
700 mOhms
2917
7343
D Case
7.3 mm
4.3 mm
2.8 mm
- 55 C
+ 125 C
SMD/SMT
Tantalum Solid Standard Grade - Other Various
Brand: Vishay / Sprague
Dissipation Factor DF: 6
Leakage Current: 6.8 uA
Product Type: Tantalum Capacitors
Ripple Current: 460 mA
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532211000
TARIC:
8532210000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

293D Industrial TANTAMOUNT® Capacitors

Vishay / Sprague 293D Industrial Grade TANTAMOUNT® Capacitors are solid tantalum, surface mount devices with 100% matte tin terminations standard, tin/lead available. The 293D series is compatible with "high volume" automatic pick and place equipment. The 293D Capacitors are available in six case codes.

In Stock: 6,790

Stock:
6,790 Can Dispatch Immediately
Factory Lead Time:
47 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.07 £1.07
£0.566 £5.66
£0.513 £51.30
Full Reel (Order in multiples of 500)
£0.278 £139.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.