65503603215303

Wurth Elektronik
710-65503603215303
65503603215303

Mfr.:

Description:
RF Cable Assemblies WR-CXASY RG-174/U FLEX RA-STRAIGHT BH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
Right Angle
SMA
Jack (Female)
Bulkhead
152 mm (5.984 in)
50 Ohms
1 GHz
RG-174/U
Black
Bulk
Brand: Wurth Elektronik
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: WR-CXASY
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 10.174 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR-CXASY Coax Connectors

Würth Elektronik WR-CXASY Coax Connectors include a variety of pre-assembled cable assemblies for SMA plug to SMA plug and SMA plug to SMA bulkhead jack. These connectors feature 500 mating cycles, 50Ω impedance, 500MΩ minimum insulation resistance, and 1000VRMS minimum withstand voltage. The WR-CXASY connectors are available with MIL-STD-348 interface and screw mating. Typical applications include network communications, RF test and measurement equipment, industrial equipment, and electronic consumer devices.

Coaxial Connectors

Würth Elektronik Coaxial Connectors offer reliable, low-loss signal transmission between RF systems, subassemblies, and components, making them ideal for communications, RF testing, and industrial applications. Designed for durability, compact integration, and high-performance connectivity, these connectors support frequencies up to 18GHz and are available in a variety of form factors. Whether for high-frequency signal paths, space-constrained designs, or rugged environments, Würth Elektronik provides versatile coaxial solutions backed by precision engineering.

Coaxial Cable Assemblies

Würth Elektronik Coaxial Cable Assemblies offer a 50Ω impedance rating, 5000MΩ insulation resistance, and 1000MΩ withstanding voltage. These cable assemblies provide various orientations, interfaces, and standards. Suitable applications for coaxial cable assemblies from Würth Elektronik include network and communications, RF test and measurement equipment, electronic devices, and industrial applications.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.53 £14.53
£13.81 £69.05
£13.07 £130.70
£12.34 £617.00
£11.86 £1,186.00