450301014042

Wurth Elektronik
710-450301014042
450301014042

Mfr.:

Description:
Slide Switches Mini Slide Switch 2.54mm THT Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
500 mA
12 VDC
Through Hole
PCB Mount
Gold
WS-SLTV
Bulk
Actuator Material: Polyamide (PA)
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 200
Subcategory: Switches
Travel: 1.6 mm
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 9,843

Stock:
9,843
Can Dispatch Immediately
On Order:
8,800
Expected 11/12/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.61 £1.61
£1.49 £14.90
£1.35 £67.50
£1.24 £124.00
£0.95 £190.00