SPPH110800

Alps Alpine
688-SPPH110800
SPPH110800

Mfr.:

Description:
Pushbutton Switches - Board Mount Latching/Long Lever/Straight Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches - Board Mount
RoHS:  
SPPH1
Non-Illuminated
DPDT
ON - OFF
Plunger
100 mA
30 VDC
PC Pin
Brand: Alps Alpine
Life: 10000 Cycle
Mounting Style: PCB Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 800
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 1.451 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501100
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,545

Stock:
2,545 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.41 £2.41
£2.16 £21.60
£2.04 £51.00
£1.95 £97.50
£1.88 £188.00
£1.77 £442.50
£1.67 £835.00
£1.55 £1,240.00
£1.22 £2,928.00