SKRHADE010

Alps Alpine
688-SKRHAD
SKRHADE010

Mfr.:

Description:
Pushbutton Switches - Board Mount 4-directn cntr push w/ boss 500K cycles

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches - Board Mount
RoHS:  
SKRH
TACT Switch
Non-Illuminated
50 mA
12 VDC
SMD/SMT
Brand: Alps Alpine
Height: 2.14 mm
Length: 7.5 mm
Life: 1000000 Cycle
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Pushbutton Switches
Factory Pack Quantity: 1300
Subcategory: Switches
Unit Weight: 642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Models

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501900
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,538

Stock:
1,538 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1300)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£2.87 £2.87
£2.57 £25.70
£2.43 £60.75
£2.32 £116.00
£2.20 £220.00
£2.11 £527.50
£1.94 £970.00
Full Reel (Order in multiples of 1300)
£1.85 £2,405.00
£1.51 £3,926.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩