ECE-A1EKA220I

Panasonic Industry
667-ECE-A1EKA220I
ECE-A1EKA220I

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 22uF SU SU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
25 VDC
5 mm
7 mm
2.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
55 mA
- 40 C
+ 85 C
Straight
Radial
KA-A
Reel
Cut Tape
Brand: Panasonic Industry
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Panasonic Industry Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

In Stock: 4,466

Stock:
4,466 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.217 £0.22
£0.095 £0.95
£0.083 £8.30
£0.067 £33.50
£0.061 £61.00
Full Reel (Order in multiples of 2000)
£0.056 £112.00
£0.049 £196.00