RN73R1ETTP2001B25

KOA Speer
660-RN73R1ETP2001B25
RN73R1ETTP2001B25

Mfr.:

Description:
Thin Film Resistors - SMD 2K ohm 0.1% 25 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RN73R
2 kOhms
0.1 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.25 mm (0.01 in)
- 55 C
+ 155 C
AEC-Q200
100 mW (1/10 W)
50 V
Application: High Reliability
Brand: KOA Speer
Features: High Precision
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Thin Film Flat Chip Resistor
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RN73R High-Reliability Thin-Film Resistor

KOA Speer RN73R High-Reliability Thin-Film Resistors are designed to meet the demands of high-heat and high-moisture applications. These KOA Speer resistors provide improved electrolytic corrosion resistance and high stability compared to existing RN73 thin film resistors. RN73R offers high heat tolerance with a -55°C to +155°C operating temperature range. The resistors feature a rated ambient temperature of +85°C and improved moisture tolerance of 85% for 1000 hours at 85°C.

In Stock: 58,888

Stock:
58,888 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.097 £0.10
£0.056 £0.56
£0.053 £5.30
£0.047 £23.50
£0.04 £200.00
Full Reel (Order in multiples of 10000)
£0.036 £360.00
£0.033 £660.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩