6LF22XWA/B

Panasonic Battery
658-6LF22XWA
6LF22XWA/B

Mfr.:

Description:
Consumer Battery & Photo Battery INDUSTRIAL ALK 9V BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Consumer Battery & Photo Battery
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
Non-Rechargeable
9V
9 V
Alkaline
Snap In
26.5 mm
17.5 mm
48.5 mm
- 20 C
+ 54 C
Bulk
Brand: Panasonic Battery
Product Type: Consumer Battery & Photo Battery
Factory Pack Quantity: 210
Subcategory: Battery
Part # Aliases: 658-6LR61XWA 6LR61XWA 6LR61XWA/B
Unit Weight: 45.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8506400090
USHTS:
8506100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Alkaline Batteries

Panasonic Batteries Industrial Alkaline Batteries feature a power reservoir that makes them last longer. These high current, large capacity batteries deliver high performance in a temperature range of -20°C to 54°C (40°F to 130°F). Some of the applications for Panasonic Industrial Alkaline Batteries include portable audio devices, cameras, electronic calculators, emergency lighting, and security.

Consumer & Photo Batteries

Panasonic Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications, including cylindrical CR lithium batteries for use in cameras. These batteries from Panasonic vary from 1.5 to 9V output voltage and come in a range of battery sizes.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.

In Stock: 33,180

Stock:
33,180 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 210   Multiples: 210
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.22 £256.20
£1.19 £499.80
£1.15 £1,207.50
£1.11 £2,797.20
£1.08 £5,443.20