PEC11R-4115K-S0018

Bourns
652-PEC11R4115KS0018
PEC11R-4115K-S0018

Mfr.:

Description:
Encoders ENCODER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC11R
PCB Mount
Contacting Encoders
Incremental
18 PPR
Rotary
18 Detent
2 Channel
PC Pin
Quadrature
6 mm
Knurled
5 VDC
30000 Cycles
IP44
Tray
Brand: Bourns
Bushing Material: Metal
Bushing Size: 7 mm x 5mm
Bushing Thread: M7 x 0.75
Dimensions: 12 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Shaft Length: 15 mm
Shaft Material: Metal
Factory Pack Quantity: 75
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 4.068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

PEC11R 12mm Incremental Encoders

Bourns PEC11R 12mm SMD Incremental Encoders are rugged, high-reliability, and RoHS-compliant devices with a push switch option and a metal bushing/shaft. The Bourns PEC11R Incremental Encoders feature 2-bit quadrature code output and a 10mA at 5VDC contact resistance. The series operates at 60RPM maximum and is ideal for level control, tuning, and timer settings in audio-visual equipment, consumer electronics, and more.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
900
Expected 12/01/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.80 £1.80
£1.58 £7.90
£1.45 £14.50
£1.37 £34.25
£1.21 £60.50
£1.13 £84.75
£1.03 £309.00
£0.976 £512.40
£0.891 £935.55

Similar Products