M83519/1-3

TE Connectivity / Raychem
650-M83519/1-3
M83519/1-3

Mfr.:

Description:
Solder Sleeves & Shield Tubing .169" O/D .085" S/D

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Solder Sleeve Shield Terminator
Polyvinylidene Fluoride (PVDF)
16.5 mm
Blue (Transparent Blue)
M83519
Brand: TE Connectivity / Raychem
Chemical Resistant: No
Minimum Shrink Temperature: + 125 C
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 775210-000
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

Compliance Codes
CNHTS:
3926909106
USHTS:
3926909989
TARIC:
8544300089
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: