DILB16P-223TLF

Amphenol FCI
649-DILB16P-223TLF
DILB16P-223TLF

Mfr.:

Description:
IC & Component Sockets 16P SOCKET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
16 Position
2 Row
Open Frame
2.54 mm
Solder Pin
Tin
7.62 mm
- 55 C
+ 105 C
Tube
Brand: Amphenol FCI
Case Style: DIP
Contact Material: Copper Alloy
Current Rating: 1 A
Features: Standard
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 9000
Subcategory: IC & Component Sockets
Voltage Rating: 200 VAC
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8,196

Stock:
8,196 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8196 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.586 £0.59
£0.446 £4.46
£0.407 £10.18
£0.357 £35.70
£0.33 £82.50
£0.31 £310.00
£0.308 £770.00