FN9290-4-06

TE Connectivity / Schaffner
631-FN9290-4-06
FN9290-4-06

Mfr.:

Description:
AC Power Entry Modules 4A DUAL STAGE FILTER FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
Yes
4 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Dual-Stage Filter
FN9290
Brand: TE Connectivity / Schaffner
Flammability Rating: UL 94 V-2
Height: 80,6 mm
Housing Material: Aluminum
Inductance: 1.7 mH
Length: 46.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Width: 28.4 mm
Part # Aliases: 812257-SF
Unit Weight: 148 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8536699099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN9280 & FN9290 Ultra-Compact IEC Inlet Filters

TE Connectivity / Schaffner FN9280 and FN9290 Ultra-Compact IEC Inlet Filters are versatile power entry modules available as a single-stage filter (FN 9280) or dual-stage filter (FN 9290). The inlet filters feature rated currents up to 10A, a dual fuse holder, a 2-pole rocker switch, good conducted attenuation performance, and Faston or spring cage terminals. These power modules also offer a maximum continuous operating voltage of 250VAC, operating temperature range from -25°C to +85°C (25/85/21), and deep-drawn iron-sheet housing for the best possible shielding against magnetic fields.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
800
Expected 05/01/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£45.27 £45.27
£37.84 £378.40
£35.48 £887.00
£32.96 £1,318.40
£32.38 £3,885.60
£31.93 £8,940.40