900-00360

Parallax
619-900-00360
900-00360

Mfr.:

Description:
Servo Motors Parallax Feedback 360 Servo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Servo Motors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Servo Motors
8.4 VDC
37.2 mm
2.2 kg
DC Servo
Brand: Parallax
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
TARIC:
8501109190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Feedback 360° High Speed Servo

Parallax Feedback 360° High Speed Servo is a light-duty standard servo, continuous rotation servo, high-speed servo and encoder housed in one package. Parallax Feedback 360° is controlled by a 50Hz pulse-width-modulation signal. A return signal line from an internal Hall effect sensor system provides digital angular position feedback. Using this feedback signal allows applications to make the servo turn to and hold any angle. The servo has an unlimited range of motion and can rotate continuously at a controlled, verifiable speed as a robot drive motor. Control signal response is nicely linear across the speed control range.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.22 £23.22