SMTU2450N-LF BULK

Renata
614-SMTU2450N-LF
SMTU2450N-LF BULK

Mfr.:

Description:
Coin Cell Battery Holders SFC MNT FOR CR2450N

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery Holders
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Battery Holders
24.5 mm
1 Battery
SMD/SMT
Liquid Crystal Polymer (LCP)
SMD/SMT
Brand: Renata
Contact Plating: Nickel
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 500
Subcategory: Battery
Unit Weight: 7.047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.42
Min:
1

Similar Product

Renata SMTU2450N-LF
Renata
Coin Cell Battery Holders Battery Holder SMT