PS1023ABLK

E-Switch
612-PS1023ABLK
PS1023ABLK

Mfr.:

Description:
Pushbutton Switches - Industrial 3A 125VAC Off-(On) Black

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Square
Non-Illuminated
SPST
OFF - (ON)
125 VAC
3 A
Black
Quick Connect
PR1
Brand: E-Switch
Contact Plating: Silver
Life: 6000 Cycle
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 6.157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 846

Stock:
846
Can Dispatch Immediately
On Order:
1,000
Expected 05/02/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.70 £1.70
£1.50 £15.00
£1.41 £28.20
£1.35 £67.50
£1.24 £124.00
£1.19 £238.00
£1.15 £575.00
£1.10 £1,100.00