DC10SURKWA

Kingbright
604-DC10SURKWA
DC10SURKWA

Mfr.:

Description:
Led Bars & Arrays 10 SEGMENT RED BAR GRAPH LED DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,737

Stock:
1,737
Can Dispatch Immediately
On Order:
2,260
Expected 10/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.68 £2.68
£1.82 £18.20
£1.55 £155.00
£1.36 £680.00
£1.24 £1,240.00
£1.21 £6,050.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Red
630 nm
630 nm
100 mcd
10 mA
1.85 V
75 mW
Brand: Kingbright
Product Type: LED Bars and Arrays
Factory Pack Quantity: 20
Subcategory: LED Indication
Unit Weight: 2.320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.