RC0402JR-07100RL

YAGEO
603-RC0402JR-07100RL
RC0402JR-07100RL

Mfr.:

Description:
Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 100Ohms, 5%, 1/16W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RC L
100 Ohms
62.5 mW (1/16 W)
5 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
High Reliability
Brand: YAGEO
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

In Stock: 358,959

Stock:
358,959
Can Dispatch Immediately
On Order:
700,000
Expected 10/11/2026
1,300,000
170,000
Expected 09/12/2026
1,130,000
Expected 08/01/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.075 £0.08
£0.008 £0.08
£0.004 £0.40
£0.003 £3.00
Full Reel (Order in multiples of 10000)
£0.002 £20.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩