SN74CB3T3245PW

Texas Instruments
595-SN74CB3T3245PW
SN74CB3T3245PW

Mfr.:

Description:
Digital Bus Switch ICs 8-Bit FET 2.5/3.3V L o-Vltg Bus Switch A 595-SN74CB3T3245PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
8.5 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3T3245
Factory Pack Quantity: 70
Subcategory: Switch ICs
Supply Current - Max: 40 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74CB3T3245 8-Bit FET Bus Switches

Texas Instruments SN74CB3T3245 8-Bit FET Bus Switches are high-speed, TTL-compatible switches with low ON-state resistance (RON) for minimal propagation delay. These bus switches support mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. The SN74CB3T3245 bus switches feature a standard 245-type pinout, 5V-tolerant I/Os with device powered up or powered down, and output voltage translation tracks. Typical applications include level translation, PCI interface, USB interface, memory interleaving, and bus isolation.

In Stock: 8,471

Stock:
8,471 Can Dispatch Immediately
Quantities greater than 8471 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.73 £1.73
£1.27 £12.70
£1.20 £30.00
£1.00 £70.00
£0.978 £273.84
£0.943 £528.08
£0.908 £953.40
£0.882 £1,852.20
£0.863 £4,530.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£1.73
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.48
Min:
1

Similar Product

Texas Instruments SN74CB3T3245PWR
Texas Instruments
Digital Bus Switch ICs 8-Bit FET 2.5/3.3V L o-Vltg Bus Switch A A 595-SN74CB3T3245PW