CX3225FB40000F0FZZH1

KYOCERA AVX
581-CX3225FB40F0FZZH
CX3225FB40000F0FZZH1

Mfr.:

Description:
Crystals 3.2x2.5mm 40MHz 10pF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Crystals
RoHS:  
40 MHz
10 pF
10 PPM
15 PPM
3.2 mm x 2.5 mm x 0.7 mm
- 30 C
+ 85 C
SMD/SMT
40 Ohms
100 uW
3.2 mm
2.5 mm
0.7 mm
CX3225
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CX Low-Profile Surface-Mount Crystals

KYOCERA AVX CX Low-Profile, Surface-Mount Crystals are available with higher frequencies, load capacitance options, and a two-pin version. These crystals are offered in a range of sizes with load capacitances of 6pF to 18pF and range in frequencies from 9.843MHz to 60MHz. These AEC-Q200-compliant crystals feature a ceramic package with lead-free terminations and operate in a wide temperature range. KYOCERA AVX CX crystals are offered in two- and four-pin configurations. Applications include automotive control systems and automotive secure safety, industrial controls and safety, ECU, TPMS, and high-speed automotive networks.

In Stock: 8,995

Stock:
8,995 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 24000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.255 £0.26
£0.223 £2.23
£0.202 £5.05
£0.194 £19.40
£0.183 £45.75
£0.175 £87.50
£0.169 £169.00
Full Reel (Order in multiples of 3000)
£0.157 £471.00
£0.15 £900.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩