855-22-006-10-003101

Mill-Max
575-8552200610003101
855-22-006-10-003101

Mfr.:

Description:
Headers & Wire Housings STD SPRING-LOADED CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Headers & Wire Housings
RoHS:  
Headers
Spring-Loaded
6 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Through Hole
Solder
Straight
Pin (Male)
Gold
855
Bulk
Brand: Mill-Max
Contact Material: Copper Alloy
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 854 & 855 .050" Pitch Connectors

Mill-Max Series 854 and Series 855 .050" Pitch Connectors are available as spring-loaded and mating-target, in single row and double row, and SMT and through-hole. The Mill-Max spring-loaded connectors accommodate uneven, non-parallel conditions and are used in portable instruments such as an internal battery connection or as an external connection for charging, as well as for blind mate assemblies such as stacking printed circuit boards. The Mill-Max mating-target connectors are RoHS compliant and suitable for reflow soldering.

Target Connectors and Contacts

Mill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.

Spring Loaded Interconnect Headers

Mill-Max Spring Loaded Interconnect Headers provide field-proven performance and reliability in harsh environments when uneven mating surfaces, floating height requirements, and exposure to extreme vibration all challenge the integrity of electrical connections. The connectors are arrays of individual contacts and ensure continuity across a wide variety of length and stroke configurations, including ultra-low profiles.

Spring-Loaded (Pogo Pin) Connectors

Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

0.050" Pitch Miniature Spring-Loaded Contacts

Mill-Max 0.050" Pitch, Miniature Spring-Loaded Contacts include compact pins and connectors designed for 0.050" pitch applications. The pins: the SMT and through-hole versions each feature an above-board height of just 0.166 inches and a full-stroke capability of 0.040 inches. These spring-loaded pins are crafted with precision-machined components and stainless-steel springs, all meticulously gold-plated to guarantee optimal conductivity, corrosion resistance, and long-term endurance. The pins boast a minimum durability of 100,000 cycles at half-stroke, consistently meeting electrical and mechanical specifications. Electrically, these pins are characterized by a contact resistance of under 20mΩ and a maximum current rating of 7A at a 30°C temperature rise. The pins also fulfill the shock and vibration requirements of IEC standards 60512-6-3 and 60512-6-4.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.98 £5.98
£5.08 £50.80
£4.32 £432.00
£3.85 £1,925.00
£3.68 £3,680.00