PL-05-5-1016

Wakefield Thermal
567-PL-05-5-1016
PL-05-5-1016

Mfr.:

Description:
Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 0.5mm Thickness, 5 W/m-K, 101.6x101.6mm, Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Silicone Elastomer
5 W/m-K
5 kVAC
Gold
- 60 C
+ 200 C
101.6 mm
101.6 mm
0.5 mm
UL 94 V-0
PL
Brand: Wakefield Thermal
Designed for: Semiconductors, Thermal Imaging, Militiary, Vehicle Navigation, Communications, Graphics Cards, Memory Modules, LED Lighting, HDTV
Product Type: Thermal Interface Products
Size: 4 in x 4 in
Factory Pack Quantity: 250
Subcategory: Thermal Management
Tradename: ulTIMiFlux
Unit Weight: 28.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3824999999
CAHTS:
3920990000
USHTS:
3920995000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ulTIMiFlux™ Thermal Interface Materials

Wakefield Thermal ulTIMiFlux™ Thermal Material offers high performance, cost-effectiveness, configurability, and custom sizes for thermal system needs. Thermal Interface Material (TIM) is a secondary material installed between the heat sink and the device and is designed to improve the thermal transfer to the heat sink. The Wakefield Thermal line of dielectric phase change thermal materials are intended to fill voids between a device and the heat sink. The ulTIMiFlux material utilizes a polyimide film to act as a thermally conductive carrier to deliver uniform thickness coating of phase-change thermal compound on both sides. These materials are an effective drop-in-place solution that makes an excellent replacement for thermal greases.

PL ulTIMiFlux High Performance Thermal Pads

Wakefield Thermal PL ulTIMiFlux High Performance Thermal Pads are designed to fill large voids between a device and the heat sink. A variety of sizes, thicknesses, conductivities, and durometers are available to configure a custom thermal solution. These pads from Wakefield Thermal are halogen-free and RoHS-compliant.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.18 £7.18
£7.04 £70.40
£6.90 £172.50
£6.76 £338.00
£6.63 £663.00
£6.48 £1,620.00
£6.43 £6,430.00
2,500 Quote