680-125A

Wakefield Thermal
567-680-125A
680-125A

Mfr.:

Description:
Heat Sinks Maximum Efficiency, Omnidirectional Heat Sink for TO-3, 31.8mm Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-3
Through Hole
Aluminum
Omnidirectional Fin
1.5 C/W
46 mm
46 mm
31.75 mm
Component
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 680
Factory Pack Quantity: 250
Subcategory: Heat Sinks
Part # Aliases: 680125A
Unit Weight: 60.513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 210

Stock:
210
Can Dispatch Immediately
On Order:
750
Expected 11/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.25 £15.25
£14.72 £147.20
£12.99 £324.75
£12.27 £613.50
£10.60 £2,650.00