03-06-2092

Molex
538-03-06-2092
03-06-2092

Mfr.:

Description:
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 9 Pos., w/out Mtg Ears, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Plug Housings
9 Position
3 Row
3.68 mm
Nylon
5 A
1625
Bulk
Standard .062 in
Brand: Molex
Contact Type: Pin, Socket
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Gender: Plug
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 3500
Subcategory: Pin & Socket Connectors
Part # Aliases: 3062092 1625-9P1 0003062092
Unit Weight: 1.807 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Industrial Solutions

Molex Industrial Solutions feature robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. This lineup of industrial solutions from Molex offers high performance and a long product life.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Standard .062" Pin & Socket Power Connectors

Molex Standard .062" Pin and Socket Power Connectors provide an ideal solution for power or signal interconnect applications. The connectors are rated up to 5A per circuit with standard brass terminals. They utilize nylon housing and a robust terminal design to create a durable, long-lasting product. Standard Molex .062" products have a wide range of product options, including free-hanging or panel-mount housings. Also, 18AWG to 30AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer design flexibility. Molex Standard .062" Pin and Socket Power Connectors are suitable for networking, consumer, and data/communications applications.

In Stock: 9,178

Stock:
9,178 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.39 £0.39
£0.332 £3.32
£0.297 £7.43
£0.272 £27.20
£0.239 £59.75
£0.221 £221.00
£0.211 £527.50
£0.204 £714.00
£0.198 £2,079.00