4180G

Aavid
532-4180
4180G

Mfr.:

Description:
Thermal Interface Products Insulator for TO218, TO247, TO3P, Aluminum Oxide Ceramic, 1.78mm Thick, 23.24mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Insulator Pad
TO-3P, TO-218, TO-247
Aluminum Oxide Ceramic
79.56 W/m-K
+ 400 C
23.24 mm
18.8 mm
2.03 mm
28000 psi
Insulators
Bulk
Brand: Aavid
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Part # Aliases: 034004
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547100000
CAHTS:
8541900000
USHTS:
8546900000
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,422

Stock:
3,422
Can Dispatch Immediately
On Order:
9,000
Expected 24/12/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.09 £1.09
£1.05 £105.00
£1.02 £255.00
£1.00 £500.00