4171G

Aavid
532-4171G
4171G

Mfr.:

Description:
Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.78mm Thickness, 16.51mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Insulator Pad
TO-220
Aluminum Oxide Ceramic
79.56 W/m-K
+ 400 C
16.51 mm
12.7 mm
1.78 mm
28000 psi
Insulators
Brand: Aavid
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Part # Aliases: 033995
Unit Weight: 2.017 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504902000
CAHTS:
8546900090
USHTS:
8546900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7,009
Expected 29/12/2026
10,000
Expected 06/01/2027
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.06 £1.06
£0.942 £9.42
£0.90 £22.50
£0.866 £43.30
£0.829 £82.90
£0.791 £197.75
£0.754 £377.00
£0.711 £711.00
£0.672 £1,344.00