IF-18-230

Bel Signal Transformer
530-IF-18-230
IF-18-230

Mfr.:

Description:
Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
230 V CT/115 V
18 VA
80 mA/160 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
67.6 mm
57 mm
27.6 mm
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Profile Transformer
Unit Weight: 6.2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IF International Flathead™ Transformers

Signal Transformer / Bel IF International Flathead™ Transformers implement unique insulating techniques to meet international safety requirements. These transformers feature 115V/230V dual primaries, 4000Vrms Hipot dielectric strength, dual secondaries in series or parallel, and Class B insulation system. Bel Signal Transformer IF transformers are UL-recognized to UL506 / UL5085-2, UL1446 (E66312) certified, CSA certified to C22.2 #66.1, and VDE certified to VDE 0805 / EN 60950. These transformers are ideal for low-power applications requiring reduced magnetic radiation and minimum height.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£34.25 £34.25
£33.72 £337.20
£26.86 £537.20
£26.71 £1,602.60
£25.72 £2,572.00
£25.14 £6,536.40
500 Quote