700-TFL-9001

ECS
520-700-TFL-9001
700-TFL-9001

Mfr.:

Description:
Mounting Fixings Teflon insulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Mounting Fixings
RoHS:  
Insulators
Transistor
Polytetrafluoroethylene (PTFE)
10.8 mm
0.2 mm
Bulk
Brand: ECS
Product Type: Mounting Hardware
Factory Pack Quantity: 5000
Subcategory: Hardware
Width: 4.45 mm
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
JPHTS:
854720000
KRHTS:
8547200000
TARIC:
8547200090
MXHTS:
8547200400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25,849

Stock:
25,849 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.098 £0.10
£0.079 £0.79
£0.072 £7.20
£0.067 £33.50
£0.056 £56.00
£0.054 £270.00
£0.052 £520.00
£0.051 £1,275.00
£0.049 £2,450.00