2N3904TA

onsemi
512-2N3904TA
2N3904TA

Mfr.:

Description:
Bipolar Transistors - BJT NPN Transistor General Purpose

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
625 mW
300 MHz
- 55 C
+ 150 C
2N3904
Ammo Pack
Brand: onsemi
Continuous Collector Current: 200 mA
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: 2N3904TA_NL
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 33,838

Stock:
33,838
Can Dispatch Immediately
On Order:
6,000
Expected 08/01/2027
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 4000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.21 £0.21
£0.128 £1.28
£0.08 £8.00
£0.059 £29.50
£0.052 £52.00
Full Ammo Pack (Order in multiples of 2000)
£0.049 £98.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£0.22
Min:
1
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
£0.22
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.22
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.22
Min:
1