STTH512FP

STMicroelectronics
511-STTH512FP
STTH512FP

Mfr.:

Description:
Rectifiers high voltage diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220FPAC
1.2 kV
5 A
Ultra Fast Recovery Rectifiers
Single
2.2 V
55 A
5 uA
48 ns
- 65 C
+ 175 C
STTH512
Tube
Brand: STMicroelectronics
Operating Junction Temperature: + 175 C
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 2.565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultrafast Rectifiers

STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various VF/tRR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,594
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.14 £1.14
£0.537 £5.37
£0.477 £47.70
£0.373 £186.50
£0.349 £349.00
£0.334 £668.00
£0.323 £1,615.00
£0.317 £3,170.00
£0.29 £7,250.00