STM32L010K4T6

STMicroelectronics
511-STM32L010K4T6
STM32L010K4T6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power value line Arm Cortex-M0+ MCU 16-Kbytes of of Flash & 32 MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L0
SMD/SMT
LQFP-32
ARM Cortex M0+
16 kB
32 bit
12 bit
32 MHz
26 I/O
2 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 L0 Ultra-Low-Power MCUs

STMicroelectronics STM32 L0 Ultra-Low-Power Microcontrollers (MCUs) feature ultra-low-power and high performance. The combination of an Arm Cortex®-M0+ core and STMicroelectronics STM32 ultra-low-power features makes the STM32 L0 ideal for applications operating on battery or supplied by energy harvesting.

In Stock: 475

Stock:
475
Can Dispatch Immediately
On Order:
30,000
Expected 22/02/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.61 £1.61
£1.09 £10.90
£0.959 £23.98
£0.837 £83.70
£0.807 £201.75
£0.696 £348.00
£0.685 £685.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.49
Min:
1