PJRAS2X2S01X

Switchcraft
502-PJRAS2X2S01X
PJRAS2X2S01X

Mfr.:

Description:
RCA Phono Connectors 4P R/A PHONO JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RCA Phono Connectors
RoHS:  
Female
Stacked
Silver
Right Angle
Solder Pin
Red, White
Copper Alloy
2 x 2
PJRA
Brand: Switchcraft
Current Rating: 2 A
Insulator Colour: Red, White
Jacket Material: Steel
Product Type: RCA Phono Connectors
Factory Pack Quantity: 84
Subcategory: Audio & Video Connectors
Voltage Rating: 34 V
Unit Weight: 21.397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PJRA RCA Jacks

Switchcraft PJRA jacks are a line of RCA jacks with a variety of layouts and configurations ranging from 1x1 to 4x2. Configurations include gold plating, various mounting/justification options, and additional shielding. The Switchcraft PJRA line features multiple color inserts, making them ideal for use in any application utilizing RCA connections.

In Stock: 713

Stock:
713
Can Dispatch Immediately
On Order:
6,888
Expected 12/01/2027
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.48 £3.48
£2.96 £29.60
£2.55 £63.75
£2.42 £203.28
£2.35 £592.20
£2.23 £1,123.92
£1.98 £1,995.84
£1.93 £4,863.60