C003-04-2000-C

Rosenberger
476-C003-04-2000-C
C003-04-2000-C

Mfr.:

Description:
Specialised Cables RoPD cable assembly right angle jack black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: Specialised Cables
RoHS:  
REACH - SVHC:
Automotive Cables
Jack
6 Position
Female
12 V, 60 V
25 A
IP64, IP67
Brand: Rosenberger
Description/Function: Charging Connector
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Part # Aliases: 254465
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544300089
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Power/Data Applications

Rosenberger Magnetic Power / Data Applications feature connectors that offer an intelligent alternative to mechanical mating. The magnetic self-mating connectors provide common functions and are suitable for power and data transmission. These connectors from Rosenberger encompass characteristics that are useful and often required in today’s industries. These features include self-mating, reliability, and break-away functions. These connectors are ideal for applications such as medicine and healthcare, industrial automation, smart devices, and light electric vehicles (LEVs).

RoPD® Magnetic Connectors

Rosenberger Power Data (RoPD®) Magnetic Connectors are designed for the light electrical vehicle (LEV) industry. The connectors are especially suited for data communication and power transmission of voltages up to 60VDC and current loads up to 40A. Rosenberger RoPD Connectors utilize magnetic locking with perfect self-mating capability instead of a mechanical plug-in mount. Forced disconnection will not damage the connector or the LEV. The contact system consists of four data contacts and two power transmission pins. The series provides reliable connections even for hard-to-reach positions.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
999
Expected 04/09/2026
480
Expected 18/09/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£35.12 £35.12
£29.94 £299.40
£28.65 £716.25
£27.73 £1,386.50
£26.80 £2,680.00
£23.80 £5,950.00