W9825G6KH-5

454-W9825G6KH-5
W9825G6KH-5

Mfr.:

Description:
DRAM 256Mb SDR SDRAM x16, 200MHz

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
16 bit
200 MHz
TSOP-II-54
16 M x 16
6 ns
3 V
3.6 V
0 C
+ 70 C
W9825G6KH
Tray
Brand: Winbond
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pin Count: 54
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Supply Current - Max: 65 mA
Unit Weight: 8.431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320024
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: