CS-LIME-01

Lime Microsystems
392-CS-LIME-01
CS-LIME-01

Mfr.:

Description:
RF Development Tools LimeSDR

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Lime
Product Category: RF Development Tools
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Development Boards
Software Defined Radio - SDR
LMS7002M
100 kHz to 3.8 GHz
Brand: Lime Microsystems
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 33.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LimeSDR Board & Enclosure

Lime Microsystems Lime Software Defined Radio (LimeSDR) Board and Enclosure is a low-cost, open-source, and apps-enabled board that supports any type of wireless communication standard. This LimeSDR board can send and receive UMTS, LTE, GSM, LoRa, BLUETOOTH®, Zigbee, RFID, and digital broadcasting. The LimeSDR board is the first SDR to integrate with Snappy Ubuntu Core. These SDR platforms are ideal for radio astronomy, 2G to 4G cellular basestations, IoT gateways, RADAR, aviation transponders, media streaming, and developers manipulating wireless signals.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
457
157
Pending
300
Expected 02/06/2027
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£596.35 £596.35