HC-SR04

OSEPP Electronics
375-HC-SR04
HC-SR04

Mfr.:

Description:
Multiple Function Sensor Development Tools Ultrasonic Sensor Module

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Modules
Ultrasonic Sensor
5 V
Blister Pack
Brand: OSEPP Electronics
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 6
Subcategory: Development Tools
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Modules, Shields & Mechanical Parts

OSEPP Sensor Modules offers an extensive line of sensor modules. These modules are 100% arduino compatible and are available for use on all OSEPP Kits. The Sensor Modules range from touch to position, with color, light, and sound.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.40 £5.40