MEC0251V3-000U-A99

Sunon
369-MEC0251V3000UA99
MEC0251V3-000U-A99

Mfr.:

Description:
DC Fans Axial Fan, 120x120x25mm, 12VDC, 75CFM, 0.16"H2O, Vapo, Wire, Auto Restart

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
120 mm
12 VDC
75 CFM (2.1 m3/min)
2200 RPM
Vapo
34 dBA
1.9 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
MEC
Brand: Sunon
Current Type: DC
Pressure Type: 0.16 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Unit Weight: 162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

In Stock: 1,182

Stock:
1,182
Can Dispatch Immediately
On Order:
3,600
Expected 03/11/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.75 £7.75
£7.03 £70.30
£6.35 £158.75
£5.88 £235.20
£5.74 £688.80
£5.18 £1,450.40