OM-O2P

Onion
353-OM-O2P
OM-O2P

Mfr.:

Description:
System-On-Modules - SOM Omega2+ Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Onion
Product Category: System-On-Modules - SOM
RoHS:  
Omega2
MediaTek
MT7688A
580 MHz
128 MB
128 MB
3.3 V
GPIO, I2C, I2S, SPI, UART, USB, WiFi
- 10 C
+ 55 C
42.9 mm x 26.4 mm x 9.9 mm
Brand: Onion
Chipsets: MT7688AN
Flash: 32 MB
Memory Size: 128 MB
Memory Type: DDR2
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 25
Subcategory: Computing
Part # Aliases: OMEGA2+ MODULE
Unit Weight: 258.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Omega2+ IoT Computer

Onion Omega2+ IoT Computer (OM-O2P) is the heart of the Omega2 IoT Development Platform. This Linux-based, Wi-Fi®-enabled development board is designed to allow makers of all skill levels to build connected hardware applications. Plug in the Omega, and it will boot the operating system right away, allowing you to develop in your favorite programming language, create web applications, and interface with a variety of hardware with minimal time and effort spent getting started.

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.

In Stock: 555

Stock:
555 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.71 £24.71