MT41J128M16JT-125:K TR

340-135528-REEL
MT41J128M16JT-125:K TR

Mfr.:

Description:
DRAM DDR3 2G 128MX16 FBGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SDRAM - DDR3
2 Gbit
16 bit
800 MHz
FBGA-96
128 M x 16
20 ns
1.425 V
1.575 V
0 C
+ 95 C
MT41J
Reel
Cut Tape
MouseReel
Brand: Micron
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 49 mA
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRAM

Micron DRAM can be used to accelerate application time-to-market with quality DRAM components that are rigorously tested. Micron DRAM is ideal for a wide range of applications. This includes extreme temperature and performance needs for industrial and automotive applications.

MT41x DDR3 SDRAMs

Alliance Memory MT41x DDR3 SDRAMs use double data rate architecture with an interface to transfer two data words per clock cycle at I/O pins. The MT41x DDR3's double data rate architecture is an 8n-prefetch architecture that helps to achieve high-speed operations. These SDRAMs operate from CK and CK# differential clock inputs. The MT41x DDR3 employs a burst-orientated approach to read and write with access starting at the selected location and continuing in a programmed sequence. These SDRAMs use READ and WRITE BL8 and BC4. The MT41x DDR3 SRAMs can operate concurrently due to their pipelined and multibank architecture. This helps in providing high bandwidth by hiding row precharge and activation time. These SDRAMs feature self-refresh mode, power-saving mode, and power-down mode.

Availability

Stock: