RV100F-30-4K1B-B10K-B301

Alpha (Taiwan)
312-1001F-10K
RV100F-30-4K1B-B10K-B301

Mfr.:

Description:
Potentiometers 10mm Linear 10K PC Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
Knob Operating Potentiometers
1 Gang
10 kOhms
Linear
Vertical
30 mW (1/32 W)
20 %
Metal
1 Turn
No Switch
Without Detent
Rotary
10000 Cycle
- 10 C
+ 70 C
RV100F
Brand: Alpha (Taiwan)
Diameter: 14 mm
Height: 2.2 mm
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 946

Stock:
946
Can Dispatch Immediately
On Order:
1,000
Expected 03/03/2027
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.36 £1.36
£1.17 £29.25
£1.04 £52.00
£0.942 £94.20
£0.802 £401.00
£0.681 £681.00
£0.669 £2,007.00
£0.609 £3,045.00
£0.567 £5,670.00