IUTB-M3-343

SI
153-IUTB-M3-343
IUTB-M3-343

Mfr.:

Description:
Mounting Fixings HI-TORQUE INSERT, BRASS 3.43X3.86 M3 THREAD ULTRASONIC HEAT STAKING DIAGONAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SI
Product Category: Mounting Fixings
RoHS:  
REACH - SVHC:
Inserts
Threaded Insert
Brass
4.01 mm
3.43 mm
M3
Brand: SI
Product Type: Mounting Hardware
Series: IUTB
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

Fastener Solutions In Electric 2W

PEM Fastener Solutions reduces project complexity and delivers flexible cost assembly and 61% savings. These solutions seize opportunities and overcome challenges in eMobility curated in one place. The fastener solutions achieve performance requirements, including different busbar thicknesses. These solutions consist of automotive electronics, EV battery tray, EV charging, 2 and 3-wheel vehicles, and battery energy storage systems. Typical applications include application engineering support, PEMedge™ testing services, teardown service, and fastenerClass® training.

Ultrasonic/Heat Staking Inserts

SI (Standard Inserts) Ultrasonic/Heat Staking Inserts are hexagonal-shaped body inserts that provide rotational torque resistance and knurling provides torque out resistance. The heat staking inserts are installed by pressing the insert into the mounting hole with a thermal press to melt the plastic surrounding the insert. The SI® brand inserts employ press-in and heat/ultrasonic installation methods to provide strong, reusable, and permanent threads in plastic. These SI® inserts are available in brass, stainless steel, and aluminum. The applications include wearables, smartphones, handheld devices, automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.

In Stock: 14,714

Stock:
14,714 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.308 £0.31
£0.218 £2.18
£0.175 £17.50
£0.157 £78.50
£0.146 £146.00
£0.142 £284.00
£0.134 £1,340.00
£0.131 £3,275.00
£0.126 £6,300.00