152-3415

152-3415
152-3415

Mfr.:

Description:
D-Sub Standard Connectors 15C R/A PCB RECPT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: D-Sub Standard Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
15 Position
Socket (Female)
Solder Pin
Through Hole
Right Angle
2 Row
Female
Gold
Receptacle
2 (A)
Polybutylene Terephthalate (PBT)
Unfiltered
Tray
Brand: Kobiconn
Contact Material: Phosphor Bronze
Current Rating: 1 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 70
Subcategory: D-Sub Connectors
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: