Empower Semiconductor EP70XX Integrated Voltage Regulators (IVR)
Empower Semiconductor EP70XX Integrated Voltage Regulators (IVR) provide total integration of a triple output DC/DC power supply with no external components into a single tiny 5mm x 5mm package. The IVR Regulators feature up to 10x higher current density, 3x tighter accuracy during transients, and 1000x faster dynamic voltage scaling than leading Regulators.The Empower Semiconductor IVR technology eliminates dozens of discrete components by using a single IC with greater efficiency and 10x reduction in the PCB area. EP70xx devices are available with a choice of triple, dual, or single-regulated outputs. Output currents range from 2A to 10A. The packaging options include a low profile 5mm (L) x 5mm (W) x 0.75mm (H) FcCSP package or a 10mm (L) x 8mm (W) LGA option that is 3x to 5x thinner than traditional integrated power modules.
Features
- Integrated design
- High current density
- Tight accuracy
- Dynamic voltage scaling
Videos
Published: 2021-09-24
| Updated: 2022-03-11