EMO Systems EMOSAFE EN-66 Network Isolators with Cable
Emo Systems EMOSAFE EN-66 Network Isolators with Cable galvanically isolate every conductor between devices connected through a copper-based Ethernet network. These 10Gb isolators protect connected devices and their users from stray external voltages and power surges, such as installation errors, lightning, switching operations, and electrostatic discharge. The EN-66 series offers 5kVAC and 8.5kVDC dielectric withstanding voltages and extremely low insertion losses, allowing total cable lengths of up to 100m.Emo Systems EMOSAFE EN-66 Network Isolators transmit high-frequency signals through the principle of electromagnetic induction. This means no external power supply is required, and no software drivers need to be installed.
The EN-66 series is a UL-recognized component and meets IEC 60601-1 requirements, making it suitable for medical devices as well as network devices and racks. This component is available with a Keystone or SnapFit interface.
Features
- 10Gb Ethernet network isolator
- Available with a Keystone or SnapFit interface
- 5kVAC dielectric strength
- 8.5kVDC dielectric strength
- Suitable for devices with supply voltages up to 400VAC
- Extremely low insertion losses allow total cable lengths of up to 100m
- Meets IEC 60601-1 requirements
- Class EA/Cat 6A Ethernet performance
- UL recognized, RoHS compliant
Applications
- Medical devices
- Network devices and racks
Application Example
Additional Resources
Published: 2020-04-21
| Updated: 2024-05-06