ECS ECS-3951M/3953M-AU SMD Clock Oscillators
ECS ECS-3951M/3953M-AU SMD Clock Oscillators are automotive grade miniature SMD oscillators. These oscillators operate at a standard temperature range from -55°C to 125°C. The ECS-3951M-AU SMD clock oscillators operate at 5V and ECS-3953M-AU operate at 3.3V respectively. These SMD oscillators are ideal for today's high temperature range applications.Features
- -55°C to 125°C operating temperature range
- 5mm x 7mm footprint
- 1MHz to 200MHz operating frequency range
- Pb-free and RoHS compliant
- HCMOS output
Dimensions (mm)
View Results ( 32 ) Page
| Part Number | Datasheet | Description | Frequency | Frequency Stability | Supply Voltage - Max | Current Rating | Load Capacitance |
|---|---|---|---|---|---|---|---|
| ECS-3951M-1000-AU-TR | ![]() |
Standard Clock Oscillators 100MHz 5.0V 5 X 7mm -55 to 125C | 100 MHz | 100 PPM | 5.5 V | 80 mA | 30 pF |
| ECS-3951M-200-AU-TR | ![]() |
Standard Clock Oscillators 20MHz 5.0V 5 X 7mm -55 to 125C | 20 MHz | 100 PPM | 5.5 V | 25 mA | 30 pF |
| ECS-3953M-100-AU-TR | ![]() |
Standard Clock Oscillators 10MHz 3.3V 5 X 7mm -55 to 125C | 10 MHz | 40 PPM | 3.63 V | 15 pF | |
| ECS-3951M-120-TR | ![]() |
Standard Clock Oscillators ECS-3951M, 12MHz, +5.0V, 7.00mm x 5.00mm, SMD, OSC, +/-100ppm, -10C - +70C, RoHS | 12 MHz | 40 PPM | 5.5 V | 20 mA | 30 pF |
| ECS-3953M-200-TR | ![]() |
Standard Clock Oscillators ECS-3953M, 20MHz, 3.3V, 5x7mm, SMD, OSC, +/-100ppm, -10C +70 C, RoHS | 20 MHz | 40 PPM | 3.6 V | 15 mA | 15 pF |
| ECS-3953M-080-AU-TR | ![]() |
Standard Clock Oscillators 8MHz 3.3V 5 X 7mm -55 to 125C | 8 MHz | 100 PPM | 3.63 V | 16 mA | 15 pF |
| ECS-3951M-080-AU-TR | ![]() |
Standard Clock Oscillators 8MHz 5.0V 5 X 7mm -55 to 125C | 8 MHz | 100 PPM | 5.5 V | 25 mA | 30 pF |
| ECS-3953M-160-AU-TR | ![]() |
Standard Clock Oscillators 16MHz 3.3V 5 X 7mm -55 to 125C | 16 MHz | 40 PPM | 3.63 V | 15 pF | |
| ECS-3951M-120-AU | ![]() |
Standard Clock Oscillators | 12 MHz | 100 PPM | 5.5 V | 25 mA | 30 pF |
| ECS-3951M-400-AU-TR | ![]() |
Standard Clock Oscillators 40MHz 5.0V 5 X 7mm -55 to 125C | 40 MHz | 100 PPM | 5.5 V | 50 mA | 30 pF |
Published: 2021-06-29
| Updated: 2023-05-16