ECS Automotive Oscillator Sample Kit
ECS Automotive Oscillator Sample Kit includes 11 varieties of miniature SMD HCMOS oscillators with MultiVolt™ capability of 1.6V to 3.6V. These sample oscillators are AEC-Q200 qualified and cover a range of temperatures from -40°C to +125°C. The modules are compatible with a 1.8V, 2.5V, or 3.3V power supply and offer a frequency range of 8MHz to 125MHz with ±25ppm or ±50ppm stability. These ECS oscillators are RoHS compliant and come in a compact ceramic package ideal for automotive, LoRaWAN, low power/portable, and industrial applications.Features
- Solution includes 11 varieties of miniature SMD HCMOS oscillators
- Compact ceramic package
- Wide supply voltage
- Low jitter
- Variety of temperature ranges
- AEC-Q200 qualified
- RoHS compliant
Applications
- LoRaWAN
- Low power/portable
- Industrial
- Automotive
Specifications
- 1.6V to 3.6V MultiVolt capability
- 8MHz to 125MHz frequency range
- ±25ppm or ±50ppm frequency stability
- Compatible with 1.8V, 2.5V, or 3.3V power supply
- -40°C to +85°C/+105°C/+125°C operating temperature range
Published: 2024-12-20
| Updated: 2024-12-24